-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Monitor TEE DC Block, 2.5MHz Min, 6000MHz Max, 2.2dB Insertion Loss-Max, ROHS COMPLIANT, CASE K558
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZNBT-60-1W+-ND
|
DigiKey | N-BIAS TEE / BNC-DC / ROHS Min Qty: 1 Lead time: 9 Weeks Container: Tray |
4 In Stock |
|
$122.6504 / $144.5500 | Buy Now |
DISTI #
139-ZNBT-60-1W+
|
Mouser Electronics | Signal Conditioning N-BIAS TEE / BNC-DC / RoHS RoHS: Compliant | 23 |
|
$106.0400 / $111.2300 | Buy Now |
|
Vyrian | OEM/CM Only | 2 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZNBT-60-1W+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZNBT-60-1W+
Mini-Circuits
Monitor TEE DC Block, 2.5MHz Min, 6000MHz Max, 2.2dB Insertion Loss-Max, ROHS COMPLIANT, CASE K558
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE K558 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | BNC-F; N-F; N-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
DC Voltage-Max | 30 V | |
Insertion Loss-Max | 2.2 dB | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 2.5 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | MONITOR TEE DC BLOCK | |
VSWR-Max | 1.6 |