Part Details for ZP03S1000WE by ZETTLER Magnetics Inc
Overview of ZP03S1000WE by ZETTLER Magnetics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZP03S1000WE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | PCB mounted Switching power module, rated at 3W output RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 21 | 0 |
|
$3.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8500 / $8.0600 | Buy Now |
DISTI #
ZP03S1000WE
|
TME | Converter: AC/DC, 3W, 85÷265VAC, Usup: 100÷370VDC, Uout: 10VDC, 65% Min Qty: 351 | 0 |
|
$3.5700 | RFQ |