Part Details for ZP05S1500WB by ZETTLER Magnetics Inc
Overview of ZP05S1500WB by ZETTLER Magnetics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZP05S1500WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3388-ZP05S1500WB-ND
|
DigiKey | 5W AC-DC PWR SUPPLY UL/TUV/CE Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1038 In Stock |
|
$5.1056 / $7.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 15 | 0 |
|
$4.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2600 / $8.9200 | Buy Now |
DISTI #
ZP05S1500WB
|
TME | Converter: AC/DC, 5W, 85÷265VAC, Usup: 100÷370VDC, Uout: 15VDC, 70% Min Qty: 150 | 0 |
|
$3.7300 | RFQ |