There are no models available for this part yet.
Overview of ZP05S2400WB by ZETTLER Magnetics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ZP05S2400WB by ZETTLER Magnetics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3388-ZP05S2400WB-ND
|
DigiKey | 5W AC-DC PWR SUPPLY UL/TUV/CE Min Qty: 1 Lead time: 17 Weeks Container: Tube |
4128 In Stock |
|
$4.2125 / $5.6200 | Buy Now | |
Future Electronics | 5W AC-DC Pwr Supply UL/TUV/CE RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 300Tube |
|
$5.4300 / $5.5700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2600 / $8.9200 | Buy Now | ||
DISTI #
ZP05S2400WB
|
TME | Converter: AC/DC, 5W, 85÷265VAC, Usup: 100÷370VDC, Uout: 24VDC, 70% Min Qty: 1 | 115 |
|
$3.7400 / $4.8100 | Buy Now |