Part Details for ZP200.100.75JP TM ABS-PC by Kradex
Overview of ZP200.100.75JP TM ABS-PC by Kradex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10033527-N3112BLF | Amphenol Communications Solutions | MINI USB AB TYPE |
Price & Stock for ZP200.100.75JP TM ABS-PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZP20010075JP-ABSPC
|
TME | Enclosure: multipurpose, X: 100mm, Y: 200mm, Z: 75mm, ZP, ABS Min Qty: 1 | 0 |
|
$8.3500 / $10.2800 | RFQ |