Part Details for ZP32S000100 by APEM Inc
Overview of ZP32S000100 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ZP32S000100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-ZP32S000100-ND
|
DigiKey | PUSHBUTTON SWITCH ZP PCB MOUNT Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7322 | Buy Now |
DISTI #
642-ZP32S000100
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH ZP PCB MOUNT | 0 |
|
$4.6700 / $7.1100 | Order Now |
DISTI #
75003471
|
RS | PUSHBUTTON SWITCH ZP PCB MOUNT | APEM Components ZP32S000100 Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9700 / $6.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.9700 / $6.1300 | Buy Now |
Part Details for ZP32S000100
ZP32S000100 CAD Models
ZP32S000100 Part Data Attributes
|
ZP32S000100
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
ZP32S000100
APEM Inc
Special Switch, On-(on), Momentary, Solder Lug Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.156 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 1.1938 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 4.9784 mm | |
Body Height | 8.5852 mm | |
Body Length or Diameter | 8.0772 mm | |
Bushing Diameter | 0.19 inch | |
Bushing Length | 0.22 inch | |
Bushing Type | 10-48 | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER LUG |