There are no models available for this part yet.
Overview of ZP33S000100 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for ZP33S000100 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65T6818
|
Newark | Pushbutton Switch Zp Pcb Mount Rohs Compliant: Yes |Apem ZP33S000100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7200 / $10.9500 | Buy Now | |
DISTI #
ZP33S000100-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
229 In Stock |
|
$4.3300 / $6.7500 | Buy Now | |
DISTI #
642-ZP33S000100
|
Mouser Electronics | Pushbutton Switches Tiny PB Switch OFF - MOM, S. Lug RoHS: Compliant | 34 |
|
$3.9600 / $6.7300 | Buy Now | |
DISTI #
75003475
|
RS | PUSHBUTTON SWITCH ZP PCB MOUNT | APEM Components ZP33S000100 Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1300 | RFQ | |
Onlinecomponents.com | Switch Push Button OFF Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
103 In Stock |
|
$3.0600 / $6.2600 | Buy Now | ||
Master Electronics | Switch Push Button OFF Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
103 In Stock |
|
$3.0600 / $6.2600 | Buy Now |
CAD Models for ZP33S000100 by APEM Inc
Part Data Attributes for ZP33S000100 by APEM Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Apem
|
Actuator Length
|
0.156 inch
|
Actuator Material
|
THERMOPLASTIC
|
Actuator Travel
|
0.9906 mm
|
Actuator Type
|
PUSHBUTTON
|
Body Breadth
|
4.9784 mm
|
Body Height
|
8.5852 mm
|
Body Length or Diameter
|
8.0772 mm
|
Bushing Diameter
|
0.19 inch
|
Bushing Length
|
0.22 inch
|
Bushing Type
|
10-48
|
Center Contact Material
|
BRASS
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Power Rating R Load
|
0.4VA@20VAC
|
Contact Function
|
OFF-(ON)
|
Contact Resistance
|
0.05 mΩ
|
Electrical Life
|
60000 Cycle(s)
|
End Contact Material
|
BRASS
|
End Contact Plating
|
GOLD
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
THERMOPLASTIC
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY
|
Solderability
|
HAND
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Terminal Length
|
0.11 inch
|
Termination Type
|
SOLDER LUG
|