Part Details for ZPD8.2 by Diotec Semiconductor AG
Overview of ZPD8.2 by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPD8.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZPD8.2CT-ND
|
DigiKey | ZENER DO-35 8.2V 0.5W 5% Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
9959 In Stock |
|
$0.0105 / $0.1200 | Buy Now |
DISTI #
637-ZPD8.2
|
Mouser Electronics | Zener Diodes Zener, DO-35, 8.2V, 0.5W, 5% RoHS: Compliant | 19939 |
|
$0.0170 / $0.1200 | Buy Now |
|
Onlinecomponents.com | Zener Diode - DO-35 - 8.2V - 0.5W - 5% RoHS: Compliant | 0 |
|
$0.0088 / $0.0113 | Buy Now |
DISTI #
ZPD8.2-DIO
|
TME | Diode: Zener, 0.5W, 8.2V, Ammo Pack, DO35, single diode, ZPD Min Qty: 25 | 5850 |
|
$0.0126 / $0.0336 | Buy Now |
Part Details for ZPD8.2
ZPD8.2 CAD Models
ZPD8.2 Part Data Attributes
|
ZPD8.2
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZPD8.2
Diotec Semiconductor AG
Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-35 | |
Package Description | ROHS COMPLIANT, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for ZPD8.2
This table gives cross-reference parts and alternative options found for ZPD8.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPD8.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZPD8.2 | Zener Diode, 8.2V V(Z), 6.1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Lite-On Semiconductor Corporation | ZPD8.2 vs ZPD8.2 |
ZPD8.2 | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | ZPD8.2 vs ZPD8.2 |
ZPD8.2 | Zener Diode, 8.2V V(Z), 6.1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Diodes Incorporated | ZPD8.2 vs ZPD8.2 |
ZPD8.2 | Zener Diode, 8.2V V(Z), 5%, 0.5W | Fagor Electrónica | ZPD8.2 vs ZPD8.2 |
ZPD8.2RL | 8.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | ZPD8.2 vs ZPD8.2RL |