Part Details for ZPF000000000000368 by TE Connectivity
Overview of ZPF000000000000368 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000000368
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000000368
|
Avnet Americas | PIN Contact Size 20 Crimp Straight Cable Mount - Bulk (Alt: ZPF000000000000368) RoHS: Compliant Min Qty: 6750 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3849 / $0.4215 | Buy Now |
DISTI #
571-ZPF000368
|
Mouser Electronics | Rectangular MIL Spec Connectors 006-0937-20 A RoHS: Compliant | 0 |
|
$0.4100 / $0.4310 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6750 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$0.3920 | Buy Now |
DISTI #
DCHZPF000000000000368
|
Heilind Electronics | 006-0937-20 A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
EN3155-018M2020
|
TTI | Circular MIL Spec Contacts PIN / MALE SIZE 20 , 200�C pbFree: Pb-Free Min Qty: 6750 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.5550 | Buy Now |
DISTI #
DCHZPF000000000000368
|
Interstate Connecting Components | 006-0937-20 A | 0 |
|
Buy Now | |
DISTI #
ZPF000000000000368
|
Avnet Abacus | (Alt: ZPF000000000000368) RoHS: Compliant Min Qty: 6750 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 006-0937-20 A RoHS: Compliant |
7822 Partner Stock |
|
$0.3397 / $0.4549 | Buy Now |
Part Details for ZPF000000000000368
ZPF000000000000368 CAD Models
ZPF000000000000368 Part Data Attributes:
|
ZPF000000000000368
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000000368
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.6 mm2 | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 7.5 A | |
Rated Voltage | 115 V | |
Rated Voltage(DC) | 115 V | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |