Part Details for ZPF000000000000375 by TE Connectivity
Overview of ZPF000000000000375 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ZPF000000000000375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000000375
|
Avnet Americas | Socket Contact Size 20 Crimp Straight Cable Mount - Bulk (Alt: ZPF000000000000375) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4574 / $4.1606 | Buy Now |
DISTI #
571-ZPF000375
|
Mouser Electronics | Rectangular MIL Spec Connectors 006-0973-20 RoHS: Compliant | 2 |
|
$3.9500 / $7.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Box | 0Box |
|
$3.7600 | Buy Now |
|
Master Electronics | 006-0973-20 RoHS: Compliant | 0 |
|
$3.6400 / $7.6200 | Buy Now |
Part Details for ZPF000000000000375
ZPF000000000000375 CAD Models
ZPF000000000000375 Part Data Attributes:
|
ZPF000000000000375
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000000375
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.155 mm2 | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 7.5 A | |
Rated Voltage | 115 V | |
Rated Voltage(DC) | 115 V | |
Terminal Type | CRIMP | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |