Part Details for ZPF000000000000399 by TE Connectivity
Overview of ZPF000000000000399 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000000399
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000000399
|
Avnet Americas | Socket Contact Size 16 Crimp Straight Cable Mount - Bulk (Alt: ZPF000000000000399) RoHS: Compliant Min Qty: 1929 Package Multiple: 1 Lead time: 8 Weeks, 5 Days Container: Bulk | 0 |
|
$1.3268 / $1.4980 | Buy Now |
DISTI #
571-ZPF000399
|
Mouser Electronics | Rectangular MIL Spec Connectors 006-1104-16 A RoHS: Compliant | 0 |
|
$1.4500 / $1.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1929 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$1.3800 | Buy Now |
DISTI #
DCHZPF000000000000399
|
Heilind Electronics | 006-1104-16 A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHEN3155-019F1614
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | 006-1104-16 A RoHS: Compliant |
200 Partner Stock |
|
$2.5500 / $4.5400 | Buy Now |
DISTI #
DCHZPF000000000000399
|
Interstate Connecting Components | 006-1104-16 A | 0 |
|
Buy Now | |
DISTI #
DCHEN3155-019F1614
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Master Electronics | 006-1104-16 A RoHS: Compliant |
200 Partner Stock |
|
$2.5500 / $4.5400 | Buy Now |
Part Details for ZPF000000000000399
ZPF000000000000399 CAD Models
ZPF000000000000399 Part Data Attributes
|
ZPF000000000000399
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000000399
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks, 5 Days | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 13 A | |
Rated Voltage | 115 V | |
Rated Voltage(DC) | 115 V | |
Terminal Type | CRIMP | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG |