Part Details for ZPF000000000000571 by TE Connectivity
Overview of ZPF000000000000571 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000000571
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000000571
|
Avnet Americas | PIN Contact Size 22 Crimp Straight Cable Mount - Bulk (Alt: ZPF000000000000571) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1514 | Buy Now |
DISTI #
571-ZPF0000000000571
|
Mouser Electronics | Rectangular MIL Spec Connectors 020-0511-22 RoHS: Compliant | 0 |
|
$0.1510 / $0.1610 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Box | 0Box |
|
$0.1466 | Buy Now |
DISTI #
DCHZPF000000000000571
|
Heilind Electronics | 020-0511-22 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
63022294
|
Verical | Contacts for Connectors Min Qty: 300 Package Multiple: 100 | Americas - 4900 |
|
$0.2163 / $0.2585 | Buy Now |
DISTI #
020-0511-22
|
TTI | Circular MIL Spec Contacts 020-0511-22 Min Qty: 12000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.1430 / $0.1490 | Buy Now |
DISTI #
ZPF000000000000571
|
Avnet Americas | PIN Contact Size 22 Crimp Straight Cable Mount - Bulk (Alt: ZPF000000000000571) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1514 | Buy Now |
DISTI #
DCHZPF000000000000571
|
Interstate Connecting Components | 020-0511-22 | 0 |
|
Buy Now | |
DISTI #
ZPF000000000000571
|
Avnet Abacus | (Alt: ZPF000000000000571) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 020-0511-22 RoHS: Compliant |
4900 In Stock |
|
$0.1362 / $0.1861 | Buy Now |
Part Details for ZPF000000000000571
ZPF000000000000571 CAD Models
ZPF000000000000571 Part Data Attributes:
|
ZPF000000000000571
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000000571
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks, 5 Days | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.326 mm2 | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 5 A | |
Rated Voltage | 115 V | |
Rated Voltage(DC) | 115 V | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |