Part Details for ZPF000000000000921 by TE Connectivity
Overview of ZPF000000000000921 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000000921
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-ZPF000000000000921-ND
|
DigiKey | 057-0590-80 Min Qty: 1 Lead time: 16 Weeks Container: Box |
12 In Stock |
|
$382.6940 / $401.8300 | Buy Now |
DISTI #
ZPF000000000000921
|
Avnet Americas | - Bulk (Alt: ZPF000000000000921) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-ZPF0000000000921
|
Mouser Electronics | Other Tools 057-0590-80 RoHS: Compliant | 0 |
|
$382.6900 | Order Now |
|
Onlinecomponents.com | Misc Product RoHS: Compliant |
3 In Stock |
|
$0 | Buy Now |
DISTI #
057-0590-80
|
TTI | Extraction, Removal & Insertion Tools DMC-M TOOL KEY EXTRACTION Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |