Part Details for ZPF000000000001211 by TE Connectivity
Overview of ZPF000000000001211 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000001211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y0241
|
Newark | 097-0036-16 Rohs Compliant: Yes |Te Connectivity ZPF000000000001211 Min Qty: 183 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0000 / $22.0100 | Buy Now |
DISTI #
ZPF000000000001211
|
Avnet Americas | Connector Contact Socket 16 Contact Size Thermocouple (Alt: ZPF000000000001211) RoHS: Compliant Min Qty: 183 Package Multiple: 1 | 0 |
|
$19.8240 / $23.8560 | Buy Now |
DISTI #
571-ZPF001211
|
Mouser Electronics | Rectangular MIL Spec Connectors 097-0036-16 RoHS: Compliant | 85 |
|
$21.8400 / $31.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 183 Package Multiple: 1 Lead time: 26 Weeks Container: Box | 0Box |
|
$21.5400 | Buy Now |
|
Master Electronics | 097-0036-16 RoHS: Compliant | 0 |
|
$20.7400 / $56.8100 | Buy Now |
Part Details for ZPF000000000001211
ZPF000000000001211 CAD Models
ZPF000000000001211 Part Data Attributes:
|
ZPF000000000001211
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000001211
TE Connectivity
Connector Accessory, Alumel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1.31 mm2 | |
Material | ALUMEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 13 A | |
Rated Voltage | 115 V | |
Rated Voltage(DC) | 115 V | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |