There are no models available for this part yet.
Overview of ZPF000000000001680 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for ZPF000000000001680 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DCHZPF000000000001680
|
Heilind Electronics | 123-0001-12 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DCHZPF000000000001680
|
Interstate Connecting Components | 123-0001-12 | 0 |
|
Buy Now |
CAD Models for ZPF000000000001680 by TE Connectivity
Part Data Attributes for ZPF000000000001680 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Cable Types
|
DISCRETE WIRE
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
MALE
|
Cross Section Area
|
4 mm2
|
Design Use
|
POWER AND SIGNAL
|
Material
|
COPPER ALLOY
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Current
|
23 A
|
Rated Voltage
|
115 V
|
Rated Voltage(DC)
|
115 V
|
Terminal Type
|
CRIMP
|
Wire Gauge
|
12 AWG
|
Wire Size-Max
|
12 AWG
|
Wire Size-Min
|
14 AWG
|