Part Details for ZPF000000000001682 by TE Connectivity
Overview of ZPF000000000001682 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000001682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHZPF000000000001682
|
Heilind Electronics | 123-0001-20 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHZPF000000000001682
|
Interstate Connecting Components | 123-0001-20 | 0 |
|
Buy Now |
Part Details for ZPF000000000001682
ZPF000000000001682 CAD Models
ZPF000000000001682 Part Data Attributes
|
ZPF000000000001682
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000001682
TE Connectivity
Connector Accessory, Copper Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.6 mm2 | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 7.5 A | |
Rated Voltage | 115 V | |
Rated Voltage(DC) | 115 V | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |