-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact, Copper Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000003594
|
Avnet Americas | PIN Contact Size 22 Crimp Straight Cable Mount - Bulk (Alt: ZPF000000000003594) RoHS: Compliant Min Qty: 9084 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1991 / $0.2180 | Buy Now |
DISTI #
73AH7465
|
Avnet Americas | PIN Contact Size 22 Crimp Straight Cable Mount - Bulk (Alt: 73AH7465) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 5 Days Container: Bulk | 5196 Partner Stock |
|
$0.2960 / $0.4890 | Buy Now |
DISTI #
571-ZPF0000000003594
|
Mouser Electronics | Rectangular MIL Spec Connectors EN3155-008M2222 RoHS: Compliant | 0 |
|
$0.2220 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9084 Package Multiple: 1 Container: Box | 0Box |
|
$0.2030 | Buy Now |
DISTI #
67619380
|
Verical | Contact PIN 22 Size Crimp ST Cable Mount 22-26AWG Min Qty: 276 Package Multiple: 1 | Americas - 6095 |
|
$0.2170 / $0.2270 | Buy Now |
DISTI #
63020372
|
Verical | Contact PIN 22 Size Crimp ST Cable Mount 22-26AWG Min Qty: 200 Package Multiple: 100 | Americas - 3000 |
|
$0.2647 / $0.3897 | Buy Now |
DISTI #
77322473
|
Verical | Contact PIN 22 Size Crimp ST Cable Mount 22-26AWG Min Qty: 350 Package Multiple: 1 | Americas - 1160 |
|
$0.2559 / $0.2719 | Buy Now |
DISTI #
724-0001-22
|
TTI | Circular MIL Spec Contacts DMC-M CON #22 PIN Min Qty: 21 Package Multiple: 1 Container: Each |
Americas - 5000 In Stock |
|
$0.2030 / $0.2490 | Buy Now |
DISTI #
ZPF000000000003594
|
Avnet Americas | PIN Contact Size 22 Crimp Straight Cable Mount - Bulk (Alt: ZPF000000000003594) RoHS: Compliant Min Qty: 9084 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1991 / $0.2180 | Buy Now |
DISTI #
73AH7465
|
Avnet Americas | PIN Contact Size 22 Crimp Straight Cable Mount - Bulk (Alt: 73AH7465) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 5 Days Container: Bulk | 5196 Partner Stock |
|
$0.2960 / $0.4890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZPF000000000003594
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000003594
TE Connectivity
Connector Accessory, Contact, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 5 A | |
Rated Voltage | 115 V | |
Rated Voltage(DC) | 115 V | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |