Part Details for ZPF000000000003626 by TE Connectivity
Overview of ZPF000000000003626 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000003626
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000003626
|
Avnet Americas | PIN Contact Size 20 Crimp Straight Cable Mount - Bulk (Alt: ZPF000000000003626) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9598 / $1.0836 | Buy Now |
DISTI #
571-ZPF000000003626
|
Mouser Electronics | Rectangular MIL Spec Connectors 724-1063-20 RoHS: Compliant | 0 |
|
$1.0300 / $1.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.9930 | Buy Now |
DISTI #
724-1063-20
|
TTI | Rectangular MIL Spec Connectors CONTACT pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 15967 In Stock |
|
$1.2900 | Buy Now |
DISTI #
EN3155-008M2018
|
TTI | Circular MIL Spec Contacts PIN CONTACT SIZE 20 pbFree: Pb-Free Min Qty: 2500 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.5800 | Buy Now |
DISTI #
ZPF000000000003626
|
Avnet Americas | PIN Contact Size 20 Crimp Straight Cable Mount - Bulk (Alt: ZPF000000000003626) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9598 / $1.0836 | Buy Now |
|
Master Electronics | 724-1063-20 RoHS: Compliant | 0 |
|
$0.9610 / $2.0120 | Buy Now |
Part Details for ZPF000000000003626
ZPF000000000003626 CAD Models
ZPF000000000003626 Part Data Attributes:
|
ZPF000000000003626
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000003626
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.518 mm2 | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 7.5 A | |
Rated Voltage | 115 V | |
Rated Voltage(DC) | 115 V | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |