Part Details for ZPF000000000003696 by TE Connectivity
Overview of ZPF000000000003696 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for ZPF000000000003696
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK3928
|
Newark | Rectangular Mil Spec Connectors 732-8021-10 B |Deutsch Te Connectivity ZPF000000000003696 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$15.9500 | Buy Now |
DISTI #
ZPF000000000003696
|
Avnet Americas | Receptacle Keying Component for DMC-M Series Connectors - Bulk (Alt: ZPF000000000003696) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 23 Weeks, 3 Days Container: Bulk | 0 |
|
$9.6288 / $11.5872 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 24 Weeks Container: Box | 0Box |
|
$10.4700 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Keying Aluminum Alloy RoHS: Compliant |
198 Partner Stock |
|
$11.1000 / $52.4800 | Buy Now |
DISTI #
DMC-LP84B00M01A
|
TTI | Rectangular MIL Spec Connectors DMC-LP 84 B 00 M 01 A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$112.4000 / $132.9100 | Buy Now |
DISTI #
732-8021-10B
|
TTI | Rectangular MIL Spec Connectors 732-8021-10 B RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Each | Americas - 0 |
|
$17.7300 | Buy Now |
DISTI #
C1S114403070806
|
Chip1Stop | Connector Rectangular RoHS: Compliant | 1 |
|
$14.3000 | Buy Now |
|
Master Electronics | Connector Accessories Keying Aluminum Alloy RoHS: Compliant |
198 Partner Stock |
|
$11.1000 / $52.4800 | Buy Now |
Part Details for ZPF000000000003696
ZPF000000000003696 CAD Models
ZPF000000000003696 Part Data Attributes
|
ZPF000000000003696
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000003696
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 3 Days | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Used With | DMC-M RECEPTACLE HOUSING | |
Wire Gauge | 0 AWG | |
Wire Size-Max |