Part Details for ZPF000000000007396 by TE Connectivity
Overview of ZPF000000000007396 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000007396
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000007396
|
Avnet Americas | Circular Housing Receptacle 2 Position Pin Contact Flange Mount - Bulk (Alt: ZPF000000000007396) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-ZPF007396
|
Mouser Electronics | Circular MIL Spec Connector 983-0S 18-02 PN-L RoHS: Compliant | 0 |
|
$148.8400 / $154.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 1 Lead time: 19 Weeks Container: Box | 0Box |
|
$125.9700 | Buy Now |
|
Onlinecomponents.com | 983-0S 18-02 PN-L RoHS: Compliant | 0 |
|
$121.9600 / $255.4500 | Buy Now |
DISTI #
EN2997S01802AN
|
TTI | Standard Circular Connector 983-0S 18-02 PN-L RoHS: Compliant Min Qty: 24 Package Multiple: 1 Container: Each | Americas - 0 |
|
$125.9700 | Buy Now |
|
Master Electronics | 983-0S 18-02 PN-L RoHS: Compliant | 0 |
|
$121.9600 / $255.4500 | Buy Now |
Part Details for ZPF000000000007396
ZPF000000000007396 CAD Models
ZPF000000000007396 Part Data Attributes
|
ZPF000000000007396
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000007396
TE Connectivity
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 17 Weeks, 6 Days | |
Additional Feature | STANDARD: MIL-DTL-83723 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 60A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 60 A | |
Reference Standard | EN | |
Shell Material | STAINLESS STEEL | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Wire Size-Max | 6 AWG | |
Wire Size-Min | 12 AWG |
Alternate Parts for ZPF000000000007396
This table gives cross-reference parts and alternative options found for ZPF000000000007396. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPF000000000007396, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9830S18-02PNL | CONNECTOR, 2 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | ZPF000000000007396 vs 9830S18-02PNL |