Part Details for ZPF000000000203390 by TE Connectivity
Overview of ZPF000000000203390 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for ZPF000000000203390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000203390
|
Avnet Americas | Cable Clamp for DMC-MD Series Connectors Thermoplastic - Bulk (Alt: ZPF000000000203390) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$16.4256 / $19.7664 | Buy Now |
DISTI #
571-ZPF203390
|
Mouser Electronics | Rectangular MIL Spec Connectors 787-8055-00 RoHS: Compliant | 0 |
|
$19.3600 / $20.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$17.8500 | Buy Now |
DISTI #
AMPZPF000000000203390
|
Heilind Electronics | 787-8055-00 | Americas - 0 in Stock |
|
$20.4706 / $20.7762 | Buy Now |
|
Onlinecomponents.com | 787-8055-00 RoHS: Compliant | 0 |
|
$17.2800 / $47.3300 | Buy Now |
DISTI #
AMPZPF000000000203390
|
Interstate Connecting Components | 787-8055-00 | 0 |
|
$20.4706 / $20.7762 | Buy Now |
DISTI #
ZPF000000000203390
|
Avnet Abacus | Cable Clamp for DMC-MD Series Connectors Thermoplastic (Alt: ZPF000000000203390) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 787-8055-00 RoHS: Compliant | 0 |
|
$17.2800 / $47.3300 | Buy Now |
Part Details for ZPF000000000203390
ZPF000000000203390 CAD Models
ZPF000000000203390 Part Data Attributes
|
ZPF000000000203390
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000203390
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |