-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 40W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
285-ZPSA40-30-ND
|
DigiKey | AC/DC CONVERTER 30V 40W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$25.8750 / $35.0200 | Buy Now |
DISTI #
967-ZPSA40-30
|
Mouser Electronics | Switching Power Supplies 40W 30V 1.33A RoHS: Compliant | 3 |
|
$24.8400 / $35.0200 | Buy Now |
DISTI #
70177452
|
RS | Power Supply, AC-DC,30V,1.33A,90-265V In, Open Frame, DIN Rail, ZPSA40/60 Series | TDK-Lambda ZPSA40-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$32.9200 / $35.0200 | RFQ |
|
Onlinecomponents.com | Open Frame AC/DC Converter - 40W - 87% Efficiency - Output 30V 1.33A - 90 to 264 VAC or 120 to 370 VDC Input Voltage - 7-Pin. RoHS: Compliant | 0 |
|
$23.2600 / $31.8400 | Buy Now |
DISTI #
000000000005401478
|
Sager | Switching Power Supplies 40W 30V 1.33A Min Qty: 1 | 0 |
|
$23.2600 / $31.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZPSA40-30
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZPSA40-30
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 40W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Length | 101.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.33 A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Width | 50.8 mm |