Part Details for ZPSA60-9 by TDK-Lambda Corporation
Overview of ZPSA60-9 by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZPSA60-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M5322
|
Newark | Ac-Dc Conv, Open Frame, 1 O/P, 60W, 6.67A, 9V, No. Of Outputs:1 Output, Power Supply Output Type:Fixed, Output Voltage - Output 1:9V, Output Current - Output 1:6.67A, Product Range:Zpsa40/60 Series, Height:27.1Mm, Length:101.6Mm Rohs Compliant: Yes |Tdk-Lambda ZPSA60-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4800 / $34.4200 | Buy Now |
DISTI #
285-ZPSA60-9-ND
|
DigiKey | AC/DC CONVERTER 9V 60W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6 In Stock |
|
$27.9752 / $34.4200 | Buy Now |
DISTI #
967-ZPSA609
|
Mouser Electronics | Switching Power Supplies 60W 9V 6.67A AC-DC, 115-230VAC RoHS: Compliant | 6 |
|
$27.3000 / $34.4200 | Buy Now |
|
Onlinecomponents.com | Open Frame AC/DC Converter - 60W - 83% Efficiency - Output 9V 6.67A - 90 to 264 VAC or 120 to 370 VDC Input Voltage - 7-Pin. RoHS: Compliant | 10 Factory Stock |
|
$25.4800 / $34.4200 | Buy Now |
DISTI #
000000000005401493
|
Sager | Switching Power Supplies 60W 9V 6.67A AC-DC, 115-230VAC Min Qty: 1 | 0 |
|
$25.4800 / $34.4200 | Buy Now |
|
Master Electronics | Open Frame AC/DC Converter - 60W - 83% Efficiency - Output 9V 6.67A - 90 to 264 VAC or 120 to 370 VDC Input Voltage - 7-Pin. RoHS: Compliant | 10 Factory Stock |
|
$25.4800 / $34.4200 | Buy Now |
Part Details for ZPSA60-9
ZPSA60-9 CAD Models
ZPSA60-9 Part Data Attributes
|
ZPSA60-9
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZPSA60-9
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 60W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, UL | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Length | 101.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 6.67 A | |
Output Voltage-Nom | 9 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 60 W | |
Width | 50.8 mm |