Part Details for ZPSD302V-B-20J by Waferscale Integration Inc
Overview of ZPSD302V-B-20J by Waferscale Integration Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZPSD302V-B-20J
ZPSD302V-B-20J CAD Models
ZPSD302V-B-20J Part Data Attributes
|
ZPSD302V-B-20J
Waferscale Integration Inc
Buy Now
Datasheet
|
Compare Parts:
ZPSD302V-B-20J
Waferscale Integration Inc
Parallel I/O Port, 19 I/O, CMOS, PQCC44, PLASTIC, LDCC-44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WAFERSCALE INTEGRATION INC | |
Package Description | PLASTIC, LDCC-44 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PQCC-J44 | |
Number of I/O Lines | 19 | |
Number of Ports | 3 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |