There are no models available for this part yet.
Overview of ZPY39 by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for ZPY39 by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-ZPY39CT-ND
|
DigiKey | ZENER DO-41 39V 1.3W 5% Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
4998 In Stock |
|
$0.0468 / $0.3900 | Buy Now | |
DISTI #
637-ZPY39
|
Mouser Electronics | Zener Diodes Zener, DO-41, 39V, 1.3W, 5% RoHS: Compliant | 9852 |
|
$0.0670 / $0.3900 | Buy Now | |
Onlinecomponents.com | Zener Diode - DO-41 - 39V - 1.3W - 5% RoHS: Compliant | 0 |
|
$0.0397 / $0.0496 | Buy Now | ||
DISTI #
ZPY39-DIO
|
TME | Diode: Zener, 1.3W, 39V, Ammo Pack, DO41, single diode, ZPY Min Qty: 10 | 620 |
|
$0.0500 / $0.1016 | Buy Now | |
ComSIT USA | ZENER DIODE Zener Diode, 39V V(Z), 5.13%, 1.3W, Silicon, Unidirectional, DO-41 RoHS: Compliant |
|
|
RFQ |
CAD Models for ZPY39 by Diotec Semiconductor AG
Part Data Attributes for ZPY39 by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Part Package Code
|
DO-41
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
40 Ω
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.3 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
39 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
10 mA
|
Related Parts for ZPY39
-
1N4754AGE3Zener Diodes
-
ZHCS400Rectifier Diodes
-
RC0805FR-132K2LFixed Resistors
-
ZUMT618TASmall Signal Bipolar Transistors
-
Z8F0821PH020EGMicrocontrollers
-
ZL2106ALCNSwitching Regulator or Controllers
-
ZHT431F02TALinear Regulator ICs
-
XTEAWT-E0-0000-00000BHE6Visible LEDs
-
ZPY30-TRVoltage Regulator Diodes