Part Details for ZR40402R50 by Zetex / Diodes Inc
Overview of ZR40402R50 by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZR40402R50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 6000 |
|
RFQ |
Part Details for ZR40402R50
ZR40402R50 CAD Models
ZR40402R50 Part Data Attributes:
|
ZR40402R50
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZR40402R50
Zetex / Diodes Inc
Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, E-LINE, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | E-LINE, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-XSIP-W3 | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SIP | |
Package Equivalence Code | SIP3,.05,50 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.01 mm | |
Supply Current-Max (Isup) | 15 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 125 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 2% | |
Width | 2.285 mm |
Alternate Parts for ZR40402R50
This table gives cross-reference parts and alternative options found for ZR40402R50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZR40402R50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZR40401R50STOA | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PSIP3, | Zetex / Diodes Inc | ZR40402R50 vs ZR40401R50STOA |
ZR40402R50STZ | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PSIP3, | Zetex / Diodes Inc | ZR40402R50 vs ZR40402R50STZ |
ZR40402R50STOA | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PSIP3, | Zetex / Diodes Inc | ZR40402R50 vs ZR40402R50STOA |
ZR40401R50STOB | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PSIP3, | Zetex / Diodes Inc | ZR40402R50 vs ZR40401R50STOB |
ZR40402R50STOB | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PSIP3, | Zetex / Diodes Inc | ZR40402R50 vs ZR40402R50STOB |