Part Details for ZRA125A01 by Zetex / Diodes Inc
Overview of ZRA125A01 by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ZRA125A01
ZRA125A01 CAD Models
ZRA125A01 Part Data Attributes
|
ZRA125A01
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZRA125A01
Zetex / Diodes Inc
Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PSIP3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SIP, SIP3,.05,50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.252 V | |
Output Voltage-Min | 1.228 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP3,.05,50 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.01 mm | |
Supply Current-Max (Isup) | 5 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 90 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 2.285 mm |
Alternate Parts for ZRA125A01
This table gives cross-reference parts and alternative options found for ZRA125A01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZRA125A01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZRA125A02STOB | Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PSIP3 | Zetex / Diodes Inc | ZRA125A01 vs ZRA125A02STOB |
ZRA125A02STZ | Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PSIP3 | Zetex / Diodes Inc | ZRA125A01 vs ZRA125A02STZ |
ZRA125A01STOB | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PSIP3 | Diodes Incorporated | ZRA125A01 vs ZRA125A01STOB |
ZRA125A02STOA | Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PSIP3 | Diodes Incorporated | ZRA125A01 vs ZRA125A02STOA |
ZRA125A03 | Two Terminal Voltage Reference, TO-92, 3 PIN | Diodes Incorporated | ZRA125A01 vs ZRA125A03 |
ZRA125A03STZ | Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PSIP3 | Zetex / Diodes Inc | ZRA125A01 vs ZRA125A03STZ |
ZRA125A02 | Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PSIP3 | Zetex / Diodes Inc | ZRA125A01 vs ZRA125A02 |
ZRA125A03STOB | Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PSIP3 | Zetex / Diodes Inc | ZRA125A01 vs ZRA125A03STOB |
ZRA125A01STZ | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PSIP3 | Zetex / Diodes Inc | ZRA125A01 vs ZRA125A01STZ |
ZRA125A02STOB | Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PSIP3 | Diodes Incorporated | ZRA125A01 vs ZRA125A02STOB |