Power Circuits
ZRB500F01TC
Description: Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN

Overview of ZRB500F01TC by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for ZRB500F01TC by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZRB500F01TC by Diodes Incorporated

ZRB500F01TC
Diodes Incorporated
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Part Package Code
SOT-23
Package Description
TSSOP,
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Diodes Incorporated
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
Length
2.86 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.05 V
Output Voltage-Min
4.95 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
50 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
NO
Width
1.3 mm
Want to compare parts?
  1. ZRB500F01TC
    Diodes Incorporated
    Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN
    VS

Alternate Parts for ZRB500F01TC

This table gives cross-reference parts and alternative options found for ZRB500F01TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZRB500F01TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZRB500F03TA Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN Zetex / Diodes Inc ZRB500F01TC vs ZRB500F03TA
ZRB500F01TC Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN Zetex / Diodes Inc ZRB500F01TC vs ZRB500F01TC
ZRB500F02TC Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN Diodes Incorporated ZRB500F01TC vs ZRB500F02TC
ZRB500F02TA Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN Zetex / Diodes Inc ZRB500F01TC vs ZRB500F02TA
ZRB500F03 Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN Diodes Incorporated ZRB500F01TC vs ZRB500F03
ZRB500F01TA Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN Diodes Incorporated ZRB500F01TC vs ZRB500F01TA
ZRB500F03TA Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN Diodes Incorporated ZRB500F01TC vs ZRB500F03TA
ZRB500F02TA Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN Diodes Incorporated ZRB500F01TC vs ZRB500F02TA
ZRB500F03 Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN Zetex / Diodes Inc ZRB500F01TC vs ZRB500F03
ZRB500F03TC Two Terminal Voltage Reference, PDSO3, SOT-23, 3 PIN Diodes Incorporated ZRB500F01TC vs ZRB500F03TC
Part Number Description Manufacturer Compare
ZRB500F01TA Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN Diodes Incorporated ZRB500F01TC vs ZRB500F01TA
ZRB500F03 Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN Diodes Incorporated ZRB500F01TC vs ZRB500F03
ZRB500F03 Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN Zetex / Diodes Inc ZRB500F01TC vs ZRB500F03
ZRB500F02TA Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN Diodes Incorporated ZRB500F01TC vs ZRB500F02TA
ZRB500F03TC Two Terminal Voltage Reference, PDSO3, SOT-23, 3 PIN Diodes Incorporated ZRB500F01TC vs ZRB500F03TC
ZRB500F02TA Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN Zetex / Diodes Inc ZRB500F01TC vs ZRB500F02TA
ZRB500F01TA Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN Zetex / Diodes Inc ZRB500F01TC vs ZRB500F01TA
ZRB500F03TA Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN Zetex / Diodes Inc ZRB500F01TC vs ZRB500F03TA
ZRB500F01TC Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN Zetex / Diodes Inc ZRB500F01TC vs ZRB500F01TC
ZRB500F02 Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN Zetex / Diodes Inc ZRB500F01TC vs ZRB500F02

Related Parts for ZRB500F01TC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZRB500F01TC by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZRB500F01TC by Diodes Incorporated

Select Manufacturer
Which Manufacturer of ZRB500F01TC would you like to use for your alert(s)?
  • Please alert me when ZRB500F01TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZRB500F01TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZRB500F01TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZRB500F01TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZRB500F01TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZRB500F01TC by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: