Part Details for ZS100505 by Kanematsu U S A Inc
Overview of ZS100505 by Kanematsu U S A Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZS100505
ZS100505 CAD Models
ZS100505 Part Data Attributes
|
ZS100505
Kanematsu U S A Inc
Buy Now
Datasheet
|
Compare Parts:
ZS100505
Kanematsu U S A Inc
Analog Circuit,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KANEMATSU U S A INC | |
Package Description | , MODULE,6LEAD,1.7 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.5 V | |
Number of Terminals | 6 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.6 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,6LEAD,1.7 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Temperature Grade | COMMERCIAL |