Transformers
ZS1052(H)
Description: TRIGGER COIL

Overview of ZS1052(H) by Excelitas Technologies Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ZS1052(H) by Excelitas Technologies Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ZS1052(H)-ND
DigiKey TRIGGER COIL Min Qty: 1 Lead time: 12 Weeks Container: Bulk 2227
In Stock
  • 1 $3.3100
  • 10 $2.2070
  • 100 $1.6983
  • 500 $1.5352
  • 1,000 $1.3193
  • 2,000 $1.2473
  • 5,000 $1.2186
$1.2186 / $3.3100 Buy Now

CAD Models for ZS1052(H) by Excelitas Technologies Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZS1052(H) by Excelitas Technologies Corporation

ZS1052(H)
Excelitas Technologies Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EXCELITAS TECHNOLOGIES CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Application
TRIGGERING
Height
8 mm
Input Voltage-Nom
300 V
Length
16 mm
Mounting Feature
THROUGH HOLE MOUNTED
Number of Functions
1
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Primary Inductance
20 µH
Surface Mount
NO
Transformer Type
PULSE TRANSFORMER
Width
8 mm
Want to compare parts?
  1. ZS1052(H)
    Excelitas Technologies Corporation
    TRIGGER COIL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZS1052(H) by Excelitas Technologies Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZS1052(H) by Excelitas Technologies Corporation

Select Manufacturer
Which Manufacturer of ZS1052(H) would you like to use for your alert(s)?
  • Please alert me when ZS1052(H) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZS1052(H) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZS1052(H) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZS1052(H) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZS1052(H).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZS1052(H) by Excelitas Technologies Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: