Part Details for ZS1R52405 by Kanematsu U S A Inc
Overview of ZS1R52405 by Kanematsu U S A Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for ZS1R52405
ZS1R52405 CAD Models
ZS1R52405 Part Data Attributes
|
ZS1R52405
Kanematsu U S A Inc
Buy Now
Datasheet
|
Compare Parts:
ZS1R52405
Kanematsu U S A Inc
Analog Circuit,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KANEMATSU U S A INC | |
Package Description | , MODULE,6LEAD,1.0 | |
Reach Compliance Code | unknown | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 20 V | |
Number of Terminals | 6 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.25 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,6LEAD,1.0 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Temperature Grade | COMMERCIAL |