Part Details for ZSC00AN3321EARL by Vishay Intertechnologies
Overview of ZSC00AN3321EARL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for ZSC00AN3321EARL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSC00AN3321EARL
|
TME | Capacitor: electrolytic, low ESR, SMD, 3.3mF, 25VDC, Ø18x16.5mm Min Qty: 1000 | 0 |
|
$0.6070 | RFQ |
Part Details for ZSC00AN3321EARL
ZSC00AN3321EARL CAD Models
ZSC00AN3321EARL Part Data Attributes
|
ZSC00AN3321EARL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ZSC00AN3321EARL
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Surface Mount, 7575, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
Leakage Current | 0.825 mA | |
Length | 19 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1500 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.166 | |
Terminal Shape | FLAT | |
Width | 19 mm |