Part Details for ZSC31014EAG1-R by Integrated Device Technology Inc
Results Overview of ZSC31014EAG1-R by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZSC31014EAG1-R Information
ZSC31014EAG1-R by Integrated Device Technology Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSC31014EAG1-R | Renesas Electronics Corporation | Resistive Sensor Signal Conditioner with Digital Output | |
ZSC31014EAG1-T | Renesas Electronics Corporation | Resistive Sensor Signal Conditioner with Digital Output |
Part Details for ZSC31014EAG1-R
ZSC31014EAG1-R CAD Models
ZSC31014EAG1-R Part Data Attributes
|
ZSC31014EAG1-R
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZSC31014EAG1-R
Integrated Device Technology Inc
SOIC-8, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 |