-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Advanced Differential Sensor Signal Conditioner with Multiple Output Options, SSOP77/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZSC31050FAG1-T by Renesas Electronics Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8062
|
Newark | Sensor Conditioner, Aec-Q100, Ssop-16, Bandwidth:-, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Amplifier Case Style:Ssop, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:-, Rohs Compliant: Yes |Renesas ZSC31050FAG1-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 71 |
|
$6.8800 / $9.6300 | Buy Now |
DISTI #
ZSC31050FAG1-T
|
Avnet Americas | Advanced Differential Sensor Signal Conditioner -40 to 125?C 16-Pin SSOP Tube - Rail/Tube (Alt: ZSC31050FAG1-T) RoHS: Compliant Min Qty: 77 Package Multiple: 77 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$7.1100 | Buy Now |
|
Vyrian | Other Function Semiconductors | 855 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZSC31050FAG1-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZSC31050FAG1-T
Renesas Electronics Corporation
Advanced Differential Sensor Signal Conditioner with Multiple Output Options, SSOP77/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Pin Count | 16 | |
Manufacturer Package Code | PYG16 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542310001 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics |
A good PCB layout for the ZSC31050FAG1-T involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog signal traces. It's also recommended to place the device close to the analog signal sources and to use a common mode filter to reduce noise.
Calibration of the ZSC31050FAG1-T involves adjusting the internal offset and gain registers to compensate for any variations in the sensor output. This can be done using the device's built-in calibration registers or through external calibration using a microcontroller or other external device.
The ZSC31050FAG1-T has an operating temperature range of -40°C to 125°C, making it suitable for use in a wide range of industrial and automotive applications.
The ZSC31050FAG1-T can be interfaced with a microcontroller using the device's SPI or I2C interface. The device's digital output can be connected directly to the microcontroller's digital input pins, and the microcontroller can then read the sensor data and perform any necessary processing or analysis.
The ZSC31050FAG1-T has a typical current consumption of 1.5mA when operating at 3.3V, making it suitable for use in low-power applications.