-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Sensor Signal Conditioner, DFN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSC31150GEG2-R-ND
|
DigiKey | IC INTFACE SPECIALIZED SGNL COND Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0381 | Buy Now |
DISTI #
ZSC31150GEG2-R
|
Avnet Americas | Fast Automotive Sensor Signal Conditioner -40 to 150°C 14-Pin DFN T/R - Tape and Reel (Alt: ZSC31150GEG2-R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.9845 / $3.4075 | Buy Now |
DISTI #
964-ZSC31150GEG2-R
|
Mouser Electronics | Sensor Interface Sensor Signal Condtr -40C to 150C RoHS: Compliant | 0 |
|
$3.0300 | Order Now |
|
Future Electronics | ZSC31150 Series 33 V Fast Automotive Sensor Signal Conditioner - DFN-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$3.1700 | Buy Now |
DISTI #
ZSC31150GEG2-R
|
Avnet Americas | Fast Automotive Sensor Signal Conditioner -40 to 150°C 14-Pin DFN T/R - Tape and Reel (Alt: ZSC31150GEG2-R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.9845 / $3.4075 | Buy Now |
DISTI #
ZSC31150GEG2-R
|
Avnet Americas | Fast Automotive Sensor Signal Conditioner -40 to 150°C 14-Pin DFN T/R - Tape and Reel (Alt: ZSC31150GEG2-R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.9845 / $3.4075 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZSC31150GEG2-R
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZSC31150GEG2-R
Renesas Electronics Corporation
Automotive Sensor Signal Conditioner, DFN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Pin Count | 14 | |
Manufacturer Package Code | NSG14S1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542310001 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN |