Part Details for ZSCT5-31 by Littelfuse Inc
Overview of ZSCT5-31 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZSCT5-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH5025
|
Newark | Ct 100:1 No Flux Cond 31Mm/ Box |Littelfuse ZSCT5-31 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$178.4800 / $194.8300 | Buy Now |
DISTI #
18-ZSCT5-31-ND
|
DigiKey | CURR SENSE XFMR 100:1 5A IN-LINE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$190.7700 | Buy Now |
DISTI #
576-ZSCT5-31
|
Mouser Electronics | Current Transformers CT 100:1 NO FLUX COND 31MM | 0 |
|
$190.7700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$183.0600 / $196.6200 | Buy Now | |
DISTI #
ZSCT5-31
|
TTI | Current Transformers CT 100:1 NO FLUX COND 31MM Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$177.9600 / $188.8600 | Buy Now |
|
Ozdisan Elektronik | TRANSFORMER CURRENT 100:1 NO FLUX COND 31MM | 0 |
|
$459.7372 / $482.7241 | RFQ |
Part Details for ZSCT5-31
ZSCT5-31 CAD Models
ZSCT5-31 Part Data Attributes:
|
ZSCT5-31
Littelfuse Inc
Buy Now
|
Compare Parts:
ZSCT5-31
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |