Part Details for ZSDR-425+ by Mini-Circuits
Overview of ZSDR-425+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for ZSDR-425+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZSDR-425+-ND
|
DigiKey | REFLECTIVE SP4T, PIN DIODE SWITC Min Qty: 1 Lead time: 9 Weeks Container: Tray |
17 In Stock |
|
$163.7380 / $177.5300 | Buy Now |
DISTI #
139-ZSDR-425+
|
Mouser Electronics | Coaxial Switches Reflective SP4T, Pin Diode Switch, 10 - 2500 MHz, 50ohm RoHS: Compliant | 17 |
|
$164.0900 / $182.8600 | Buy Now |
Part Details for ZSDR-425+
ZSDR-425+ CAD Models
ZSDR-425+ Part Data Attributes
|
ZSDR-425+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZSDR-425+
Mini-Circuits
SP4T, 10MHz Min, 2500MHz Max, 2.5dB Insertion Loss-Max, ROHS COMPLIANT, CASE GGG126
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | SMA, HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 2.5 dB | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SP4T | |
VSWR-Max | 1.9 |
Alternate Parts for ZSDR-425+
This table gives cross-reference parts and alternative options found for ZSDR-425+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSDR-425+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSDR-425 | SP4T, 10MHz Min, 2500MHz Max, 2.5dB Insertion Loss-Max, CASE GGG126 | Mini-Circuits | ZSDR-425+ vs ZSDR-425 |