Part Details for ZSPM1000ZA1W1 by Renesas Electronics Corporation
Overview of ZSPM1000ZA1W1 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZSPM1000ZA1W1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSPM1000ZA1W1-ND
|
DigiKey | IC REG PQFN Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ZSPM1000ZA1W1
|
Avnet Americas | True Digital PWM Controller Single-Phase Single-Rail 5V Output -40°C to 125°C 24-Pin QFN T/R - Tape and Reel (Alt: ZSPM1000ZA1W1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for ZSPM1000ZA1W1
ZSPM1000ZA1W1 CAD Models
ZSPM1000ZA1W1 Part Data Attributes
|
ZSPM1000ZA1W1
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
ZSPM1000ZA1W1
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |