Part Details for ZSPM4013BA1W00 by Integrated Device Technology Inc
Overview of ZSPM4013BA1W00 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for ZSPM4013BA1W00
ZSPM4013BA1W00 CAD Models
ZSPM4013BA1W00 Part Data Attributes
|
ZSPM4013BA1W00
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZSPM4013BA1W00
Integrated Device Technology Inc
VFQFPN-16, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Pin Count | 16 | |
Manufacturer Package Code | NLG16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN |