-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Efficiency Solar PV MPPT Regulator for Super Capacitor Systems, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM4523AA1W | Renesas Electronics Corporation | High-Efficiency Solar PV MPPT Regulator for Super Capacitor Systems |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSPM4523AA1W-ND
|
DigiKey | IC REG PQFN Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZSPM4523AA1W
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZSPM4523AA1W
Renesas Electronics Corporation
High-Efficiency Solar PV MPPT Regulator for Super Capacitor Systems, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | PQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | NBG16 | |
Reach Compliance Code | unknown | |
ECCN Code | NLR | |
HTS Code | 8542310001 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 7.2 V | |
Input Voltage-Min | 3.2 V | |
Input Voltage-Nom | 5.3 V | |
JESD-30 Code | S-XQCC-N16 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 1100 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |