Part Details for ZSSC3016CC1B by Renesas Electronics Corporation
Overview of ZSSC3016CC1B by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSSC3016CC1B | Renesas Electronics Corporation | Low Power, High Resolution 16-Bit Sensor Signal Conditioner |
Part Details for ZSSC3016CC1B
ZSSC3016CC1B CAD Models
ZSSC3016CC1B Part Data Attributes
|
ZSSC3016CC1B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZSSC3016CC1B
Renesas Electronics Corporation
Low Power, High Resolution 16-Bit Sensor Signal Conditioner, WAFER0/Wafer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WAFER | |
Pin Count | 0 | |
Manufacturer Package Code | DICE | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542310001 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN |