Part Details for ZSSC3123AA1B by Renesas Electronics Corporation
Overview of ZSSC3123AA1B by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZSSC3123AA1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSSC3123AA1B-ND
|
DigiKey | WAFER (UNSAWN) - BOX Min Qty: 9000 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1817 | Buy Now |
DISTI #
800-ZSSC3123AA1B-ND
|
DigiKey | IC CAP SENSOR SIGNAL CONDITIONER Min Qty: 9000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1817 | Buy Now |
DISTI #
ZSSC3123AA1B
|
Avnet Americas | cLite Capacitive Sensor Signal Conditioner -40 to 125°C Die Unsawn on Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: ZSSC3123AA1B) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 24 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.1430 / $1.3050 | Buy Now |
DISTI #
964-ZSSC3123AA1B
|
Mouser Electronics | Sensor Interface WAFER (UNSAWN) - BOX RoHS: Compliant | 0 |
|
$1.1800 | Order Now |
Part Details for ZSSC3123AA1B
ZSSC3123AA1B CAD Models
ZSSC3123AA1B Part Data Attributes
|
ZSSC3123AA1B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZSSC3123AA1B
Renesas Electronics Corporation
Capacitive Sensor Signal Conditioner with Digital Output, WAFER0/Wafer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WAFER | |
Pin Count | 0 | |
Manufacturer Package Code | DICE | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542310001 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN |
Alternate Parts for ZSSC3123AA1B
This table gives cross-reference parts and alternative options found for ZSSC3123AA1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSSC3123AA1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSSC3123AA1B | WAFER-0, Wafer | Integrated Device Technology Inc | ZSSC3123AA1B vs ZSSC3123AA1B |