-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitive Sensor Signal Conditioner with Digital Output, TSSOP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSSC3123AA2R-ND
|
DigiKey | IC INTFACE SPECIALIZED SGNL COND Min Qty: 4000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6866 | Buy Now |
DISTI #
ZSSC3123AA2R
|
Avnet Americas | cLite Capacitive Sensor Signal Conditioner -40 to 125°C 14-Pin TSSOP T/R - Tape and Reel (Alt: ZSSC3123AA2R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.5400 / $2.9000 | Buy Now |
DISTI #
964-ZSSC3123AA2R
|
Mouser Electronics | Sensor Interface Sensor Signal Conditoner RoHS: Compliant | 3649 |
|
$2.6800 / $5.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZSSC3123AA2R
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZSSC3123AA2R
Renesas Electronics Corporation
Capacitive Sensor Signal Conditioner with Digital Output, TSSOP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Manufacturer Package Code | PGG14T1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542310001 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN |