Part Details for ZSSC3136BA1C by Integrated Device Technology Inc
Overview of ZSSC3136BA1C by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for ZSSC3136BA1C
ZSSC3136BA1C CAD Models
ZSSC3136BA1C Part Data Attributes
|
ZSSC3136BA1C
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZSSC3136BA1C
Integrated Device Technology Inc
WAFER-0, Wafer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | WAFER | |
Pin Count | 0 | |
Manufacturer Package Code | DICEF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN |