Part Details for ZSSC3136BA2R by Renesas Electronics Corporation
Overview of ZSSC3136BA2R by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ZSSC3136BA2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSSC3136BA2R-ND
|
DigiKey | IC INTERFACE SPECIALIZED 14SSOP Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ZSSC3136BA2R
|
Avnet Americas | Sensor Signal Conditioner for Safety Switch Applications -40 to 125°C 14-Pin SSOP T/R - Tape and Reel (Alt: ZSSC3136BA2R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ZSSC3136BA2R
|
Avnet Americas | Sensor Signal Conditioner for Safety Switch Applications -40 to 125°C 14-Pin SSOP T/R - Tape and Reel (Alt: ZSSC3136BA2R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for ZSSC3136BA2R
ZSSC3136BA2R CAD Models
ZSSC3136BA2R Part Data Attributes:
|
ZSSC3136BA2R
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZSSC3136BA2R
Renesas Electronics Corporation
Automotive Sensor Signal Conditioner for Safety Switch Applications, SSOP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Pin Count | 14 | |
Manufacturer Package Code | PYG14 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542310001 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN |