-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-End 24-Bit Sensor Signal Conditioner IC, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1833-ZSSC3224BI3RCT-ND
|
DigiKey | IC INTFACE SPECIALIZED SGNL COND Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$3.0122 / $6.2400 | Buy Now |
DISTI #
ZSSC3224BI3R
|
Avnet Americas | High End 24-Bit Sensor Signal Conditioner IC -40 to 85°C 24-Pin PQFN T/R - Tape and Reel (Alt: ZSSC3224BI3R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.9591 / $3.3785 | Buy Now |
DISTI #
964-ZSSC3224BI3R
|
Mouser Electronics | Sensor Interface PQFN / 24 / 4X4MM G1 - TAPE&REEL - 13 RoHS: Compliant | 4129 |
|
$3.0100 / $6.2300 | Buy Now |
|
Future Electronics | High End 24-Bit Sensor Signal Conditioner IC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$2.9600 | Buy Now |
|
Renesas Electronics America | IC INTFACE SPECIALIZED SGNL COND Min Qty: 1 Container: Tape & Reel (TR) | 5000 |
|
$3.0122 / $6.2400 | Buy Now |
DISTI #
ZSSC3224BI3R
|
Avnet Americas | High End 24-Bit Sensor Signal Conditioner IC -40 to 85°C 24-Pin PQFN T/R - Tape and Reel (Alt: ZSSC3224BI3R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.9591 / $3.3785 | Buy Now |
DISTI #
3765596
|
Farnell | SENSOR SIGNAL CONDITIONER, -40TO85DEG C RoHS: Compliant Min Qty: 5000 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 0 |
|
$3.0505 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZSSC3224BI3R
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZSSC3224BI3R
Renesas Electronics Corporation
High-End 24-Bit Sensor Signal Conditioner IC, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 24 | |
Manufacturer Package Code | NLG24 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542310001 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN |