Part Details for ZSSC3230BI6B by Renesas Electronics Corporation
Overview of ZSSC3230BI6B by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for ZSSC3230BI6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1833-ZSSC3230BI6B-ND
|
DigiKey | ZSSC3230BI6B (WAFER UNSAWN, 725, Min Qty: 21787 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2526 | Buy Now |
DISTI #
ZSSC3230BI6B
|
Avnet Americas | ZSSC3230BI6B (WAFER UNSAWN, 725, WITH IN - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: ZSSC3230BI6B) RoHS: Not Compliant Min Qty: 21787 Package Multiple: 21787 Lead time: 26 Weeks, 1 Days Container: Waffle Pack | 0 |
|
$1.1049 / $1.2615 | Buy Now |
DISTI #
964-ZSSC3230BI6B
|
Mouser Electronics | Sensor Interface ZSSC3230BI6B (WAFER UNSAWN, 725, WITH IN RoHS: Compliant | 0 |
|
$1.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21787 Package Multiple: 21787 | 0 |
|
$1.0700 | Buy Now |
DISTI #
ZSSC3230BI6B
|
Avnet Americas | ZSSC3230BI6B (WAFER UNSAWN, 725, WITH IN - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: ZSSC3230BI6B) RoHS: Not Compliant Min Qty: 21787 Package Multiple: 21787 Lead time: 26 Weeks, 1 Days Container: Waffle Pack | 0 |
|
$1.1049 / $1.2615 | Buy Now |
Part Details for ZSSC3230BI6B
ZSSC3230BI6B CAD Models
ZSSC3230BI6B Part Data Attributes:
|
ZSSC3230BI6B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZSSC3230BI6B
Renesas Electronics Corporation
Analog Circuit, 1 Func, 1 Channel, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DIE-12 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XUUC-N12 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.68 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |