Part Details for ZSSC3281BC6B by Renesas Electronics Corporation
Overview of ZSSC3281BC6B by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZSSC3281BC6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1833-ZSSC3281BC6B-ND
|
DigiKey | DICE ON 725 MICRO METER WAFER WI Min Qty: 2090 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2507 | Buy Now |
DISTI #
ZSSC3281BC6B
|
Avnet Americas | DICE ON 725 M WAFER WITH INKING - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: ZSSC3281BC6B) RoHS: Not Compliant Min Qty: 2090 Package Multiple: 2090 Lead time: 26 Weeks, 1 Days Container: Waffle Pack | 0 |
|
$2.6670 / $3.0450 | Buy Now |
DISTI #
964-ZSSC3281BC6B
|
Mouser Electronics | Signal Conditioning DICE ON 725 MICRO METER WAFER WITH INKIN RoHS: Compliant | 0 |
|
$2.8600 | Order Now |
Part Details for ZSSC3281BC6B
ZSSC3281BC6B CAD Models
ZSSC3281BC6B Part Data Attributes:
|
ZSSC3281BC6B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZSSC3281BC6B
Renesas Electronics Corporation
Dual Channel 24-Bit Resistive Sensor Signal Conditioner with Analog and Digital Output, WAFER0/Wafer
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WAFER | |
Pin Count | 0 | |
Manufacturer Package Code | DICE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | X-XUUC-N44 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |