Part Details for ZSSC4132CE4R by Renesas Electronics Corporation
Overview of ZSSC4132CE4R by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSSC4132CE4R | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner for a Single Resistive Bridge with integrated LIN PHY |
Price & Stock for ZSSC4132CE4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1833-ZSSC4132CE4RTR-ND
|
DigiKey | AUTOMOTIVE SENSOR SIGNAL CONDITI Min Qty: 5000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7795 | Buy Now |
DISTI #
ZSSC4132CE4R
|
Avnet Americas | AUTOMOTIVE SENSOR SIGNAL CONDITIONER IC WITH LIN INTERFACE - Tape and Reel (Alt: ZSSC4132CE4R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.8000 | Buy Now |
DISTI #
964-ZSSC4132CE4R
|
Mouser Electronics | Sensor Interface PQFN / 24 / 4X4MM SF - TAPE&REEL - 13" RoHS: Compliant | 0 |
|
$2.7700 | Order Now |
|
Future Electronics | ZSSC4132 Series 18 V Automotive Resistive Sensor Signal Conditioner - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$2.7200 | Buy Now |
Part Details for ZSSC4132CE4R
ZSSC4132CE4R CAD Models
ZSSC4132CE4R Part Data Attributes
|
ZSSC4132CE4R
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZSSC4132CE4R
Renesas Electronics Corporation
Automotive Sensor Signal Conditioner for a Single Resistive Bridge with integrated LIN PHY, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 24 | |
Manufacturer Package Code | NLG24S2 | |
Reach Compliance Code | unknown | |
ECCN Code | NLR | |
HTS Code | 8542310001 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN |