Part Details for ZSSC4132CE4W by Renesas Electronics Corporation
Overview of ZSSC4132CE4W by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZSSC4132CE4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1833-ZSSC4132CE4WCT-ND
|
DigiKey | AUTOMOTIVE SENSOR SIGNAL CONDITI Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3485 In Stock |
|
$3.0401 / $5.7500 | Buy Now |
DISTI #
ZSSC4132CE4W
|
Avnet Americas | Signal Conditioner, Resistive Sensor Signal Conditioner, QFN, 24 Pins - Tape and Reel (Alt: ZSSC4132CE4W) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ | |
|
Renesas Electronics America | AUTOMOTIVE SENSOR SIGNAL CONDITI Min Qty: 1 Container: Tape & Reel (TR) | 3485 |
|
$3.0401 / $5.7500 | Buy Now |
DISTI #
ZSSC4132CE4W
|
Avnet Americas | Signal Conditioner, Resistive Sensor Signal Conditioner, QFN, 24 Pins - Tape and Reel (Alt: ZSSC4132CE4W) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ | |
DISTI #
ZSSC4132CE4W
|
Avnet Americas | Signal Conditioner, Resistive Sensor Signal Conditioner, QFN, 24 Pins - Tape and Reel (Alt: ZSSC4132CE4W) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ |
Part Details for ZSSC4132CE4W
ZSSC4132CE4W CAD Models
ZSSC4132CE4W Part Data Attributes
|
ZSSC4132CE4W
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZSSC4132CE4W
Renesas Electronics Corporation
Automotive Sensor Signal Conditioner for a Single Resistive Bridge with integrated LIN PHY, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 24 | |
Manufacturer Package Code | NLG24S2 | |
Reach Compliance Code | unknown | |
ECCN Code | NLR | |
HTS Code | 8542310001 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN |